
LM4128CMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-41436-2-ND - Tape & Reel (TR) 296-41436-1-ND - Cut Tape (CT) 296-41436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CMF-3.3/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CMF-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 zł | 10,45 zł |
| 10 | 7,81400 zł | 78,14 zł |
| 25 | 7,15000 zł | 178,75 zł |
| 100 | 6,42210 zł | 642,21 zł |
| 250 | 6,07476 zł | 1 518,69 zł |
| 500 | 5,95670 zł | 2 978,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,69314 zł | 5 693,14 zł |
| 2 000 | 5,55131 zł | 11 102,62 zł |
| 3 000 | 5,48030 zł | 16 440,90 zł |
| 5 000 | 5,40162 zł | 27 008,10 zł |
| Unit Price without VAT: | 10,45000 zł |
|---|---|
| Unit Price with VAT: | 12,85350 zł |

