
LM4128CMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4128CMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4128CMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4128CMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CMF-2.5/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CMF-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 275µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 zł | 9,98 zł |
| 10 | 7,44000 zł | 74,40 zł |
| 25 | 6,80400 zł | 170,10 zł |
| 100 | 6,10390 zł | 610,39 zł |
| 250 | 5,76996 zł | 1 442,49 zł |
| 500 | 5,64068 zł | 2 820,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,40289 zł | 5 402,89 zł |
| 2 000 | 5,26647 zł | 10 532,94 zł |
| 3 000 | 5,19820 zł | 15 594,60 zł |
| 5 000 | 5,12255 zł | 25 612,75 zł |
| 7 000 | 5,07830 zł | 35 548,10 zł |
| Unit Price without VAT: | 9,98000 zł |
|---|---|
| Unit Price with VAT: | 12,27540 zł |











