
LM4128CMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4128CMF-3.0/NOPBTR-ND - Tape & Reel (TR) LM4128CMF-3.0/NOPBCT-ND - Cut Tape (CT) LM4128CMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128CMF-3.0/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128CMF-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 285µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.4V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 zł | 9,68 zł |
| 10 | 7,22300 zł | 72,23 zł |
| 25 | 6,60600 zł | 165,15 zł |
| 100 | 5,92590 zł | 592,59 zł |
| 250 | 5,60180 zł | 1 400,45 zł |
| 500 | 5,40642 zł | 2 703,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,24548 zł | 5 245,48 zł |
| 2 000 | 5,11311 zł | 10 226,22 zł |
| 3 000 | 5,04678 zł | 15 140,34 zł |
| 5 000 | 4,97334 zł | 24 866,70 zł |
| 7 000 | 4,93039 zł | 34 512,73 zł |
| Unit Price without VAT: | 9,68000 zł |
|---|---|
| Unit Price with VAT: | 11,90640 zł |

