LM4128AMF-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 785
Unit Price: 11,96000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 331
Unit Price: 24,17000 zł
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128AMF-2.5

DigiKey Part Number
LM4128AMF-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4128AMF-2.5
Description
IC VREF SERIES 0.1% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128AMF-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
275µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.9V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types