Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050QAIM3X5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4050QAIM3X5.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050QAIM3X5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QAIM3X5.0/NOPB Models |
Category | Noise - 10Hz to 10kHz 93µVrms |
Manufacturer Texas Instruments | Current - Cathode 80 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050QCIM3-5.0/NOPB | Texas Instruments | 4 744 | 296-38748-2-ND | 5,96072 zł | Similar |
| ADR5045ARTZ-REEL7 | Analog Devices Inc. | 1 924 | ADR5045ARTZ-REEL7CT-ND | 4,31000 zł | Similar |
| ADR5045BRTZ-REEL7 | Analog Devices Inc. | 14 948 | 505-ADR5045BRTZ-REEL7CT-ND | 5,46000 zł | Similar |
| LM4040AIM3-5.0+T | Analog Devices Inc./Maxim Integrated | 1 977 | LM4040AIM3-5.0+TCT-ND | 12,32000 zł | Similar |
| LM4040C50FTA | Diodes Incorporated | 1 167 | LM4040C50FCT-ND | 2,05000 zł | Similar |






