Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
SOT-23-3
DRV50x3, SOT23-3

LM4041QEIM3-1.2/NO

DigiKey Part Number
296-40219-2-ND - Tape & Reel (TR)
296-40219-1-ND - Cut Tape (CT)
296-40219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041QEIM3-1.2/NO
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041QEIM3-1.2/NO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,63000 zł3,63 zł
102,60300 zł26,03 zł
252,35000 zł58,75 zł
1002,06900 zł206,90 zł
2501,93544 zł483,86 zł
5001,85480 zł927,40 zł
1 0001,80201 zł1 802,01 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70647 zł5 119,41 zł
6 0001,66637 zł9 998,22 zł
9 0001,64628 zł14 816,52 zł
15 0001,62402 zł24 360,30 zł
21 0001,61102 zł33 831,42 zł
Manufacturers Standard Package
Unit Price without VAT:3,63000 zł
Unit Price with VAT:4,46490 zł

Other Suppliers on DigiKey

32 861In Stock
Ships from Rochester Electronics, LLC