Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
SOT-23-3

LM4041QEEM3X-1.2NO

DigiKey Part Number
296-LM4041QEEM3X-1.2NOTR-ND - Tape & Reel (TR)
296-LM4041QEEM3X-1.2NOCT-ND - Cut Tape (CT)
296-LM4041QEEM3X-1.2NODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041QEEM3X-1.2NO
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041QEEM3X-1.2NO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 608 View Now
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 zł2,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65676 zł4 970,28 zł
6 0001,61782 zł9 706,92 zł
9 0001,59832 zł14 384,88 zł
15 0001,57672 zł23 650,80 zł
21 0001,56409 zł32 845,89 zł
Manufacturers Standard Package
Unit Price without VAT:2,76000 zł
Unit Price with VAT:3,39480 zł

Other Suppliers on DigiKey

7 608In Stock
Ships from Rochester Electronics, LLC