


LM4041QEEM3X-1.2NO | |
|---|---|
DigiKey Part Number | 296-LM4041QEEM3X-1.2NOTR-ND - Tape & Reel (TR) 296-LM4041QEEM3X-1.2NOCT-ND - Cut Tape (CT) 296-LM4041QEEM3X-1.2NODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QEEM3X-1.2NO |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QEEM3X-1.2NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65676 zł | 4 970,28 zł |
| 6 000 | 1,61782 zł | 9 706,92 zł |
| 9 000 | 1,59832 zł | 14 384,88 zł |
| 15 000 | 1,57672 zł | 23 650,80 zł |
| 21 000 | 1,56409 zł | 32 845,89 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

