



LM4041QDIM3-1.2/NO | |
|---|---|
DigiKey Part Number | 296-40216-2-ND - Tape & Reel (TR) 296-40216-1-ND - Cut Tape (CT) 296-40216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QDIM3-1.2/NO |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QDIM3-1.2/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 3,03800 zł | 30,38 zł |
| 25 | 2,74760 zł | 68,69 zł |
| 100 | 2,42810 zł | 242,81 zł |
| 250 | 2,27572 zł | 568,93 zł |
| 500 | 2,18386 zł | 1 091,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01481 zł | 6 044,43 zł |
| 6 000 | 1,96909 zł | 11 814,54 zł |
| 9 000 | 1,94620 zł | 17 515,80 zł |
| 15 000 | 1,92084 zł | 28 812,60 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |

