



LM4041QBIM3-1.2/NO | |
|---|---|
DigiKey Part Number | 296-51281-2-ND - Tape & Reel (TR) 296-51281-1-ND - Cut Tape (CT) 296-51281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QBIM3-1.2/NO |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QBIM3-1.2/NO Models |
Category | Noise - 10Hz to 10kHz 20µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.225V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 12 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 10 | 4,93700 zł | 49,37 zł |
| 25 | 4,49120 zł | 112,28 zł |
| 100 | 4,00160 zł | 400,16 zł |
| 250 | 3,76832 zł | 942,08 zł |
| 500 | 3,62756 zł | 1 813,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,64416 zł | 3 644,16 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |

