Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
SOT-23-3
DRV50x3, SOT23-3

LM4041QAIM3-1.2/NO

DigiKey Part Number
296-LM4041QAIM3-1.2/NOTR-ND - Tape & Reel (TR)
296-LM4041QAIM3-1.2/NOCT-ND - Cut Tape (CT)
296-LM4041QAIM3-1.2/NODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041QAIM3-1.2/NO
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041QAIM3-1.2/NO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,13452 zł5 134,52 zł
2 0005,00495 zł10 009,90 zł
3 0004,94002 zł14 820,06 zł
Manufacturers Standard Package
Unit Price without VAT:5,13452 zł
Unit Price with VAT:6,31546 zł