Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4041EEM3X-1.2 | |
|---|---|
DigiKey Part Number | LM4041EEM3X-1.2TR-ND - Tape & Reel (TR) LM4041EEM3X-1.2CT-ND - Cut Tape (CT) LM4041EEM3X-1.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EEM3X-1.2 |
Description | IC VREF SHUNT 2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EEM3X-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 zł | 3,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84308 zł | 5 529,24 zł |
| 6 000 | 1,80043 zł | 10 802,58 zł |
| 9 000 | 1,77906 zł | 16 011,54 zł |
| 15 000 | 1,75539 zł | 26 330,85 zł |
| 21 000 | 1,74156 zł | 36 572,76 zł |
| Unit Price without VAT: | 3,89000 zł |
|---|---|
| Unit Price with VAT: | 4,78470 zł |






