


LM4041BIM3-1.2 | |
|---|---|
DigiKey Part Number | 296-LM4041BIM3-1.2TR-ND - Tape & Reel (TR) 296-LM4041BIM3-1.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4041BIM3-1.2 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIM3-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 zł | 6,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98168 zł | 2 981,68 zł |
| 2 000 | 2,77603 zł | 5 552,06 zł |
| 5 000 | 2,67322 zł | 13 366,10 zł |
| 10 000 | 2,57040 zł | 25 704,00 zł |
| Unit Price without VAT: | 6,20000 zł |
|---|---|
| Unit Price with VAT: | 7,62600 zł |

