


LM4040DIM3X-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-43054-2-ND - Tape & Reel (TR) 296-43054-1-ND - Cut Tape (CT) 296-43054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3X-2.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3X-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,70600 zł | 17,06 zł |
| 25 | 1,52960 zł | 38,24 zł |
| 100 | 1,33580 zł | 133,58 zł |
| 250 | 1,24372 zł | 310,93 zł |
| 500 | 1,18806 zł | 594,03 zł |
| 1 000 | 1,14231 zł | 1 142,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08575 zł | 3 257,25 zł |
| 6 000 | 1,05808 zł | 6 348,48 zł |
| 9 000 | 1,04422 zł | 9 397,98 zł |
| 15 000 | 1,02888 zł | 15 433,20 zł |
| 21 000 | 1,01991 zł | 21 418,11 zł |
| 30 000 | 1,01127 zł | 30 338,10 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

