


LM4040BIM3X-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040BIM3X-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040BIM3X-2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040BIM3X-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3X-2.0/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3X-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 zł | 5,57 zł |
| 10 | 4,06800 zł | 40,68 zł |
| 25 | 3,69280 zł | 92,32 zł |
| 100 | 3,27880 zł | 327,88 zł |
| 250 | 3,08148 zł | 770,37 zł |
| 500 | 2,96248 zł | 1 481,24 zł |
| 1 000 | 2,93376 zł | 2 933,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74366 zł | 8 230,98 zł |
| 6 000 | 2,68448 zł | 16 106,88 zł |
| 9 000 | 2,65484 zł | 23 893,56 zł |
| Unit Price without VAT: | 5,57000 zł |
|---|---|
| Unit Price with VAT: | 6,85110 zł |


