LM4040A25IDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 4,10331 zł
Datasheet

Direct


Texas Instruments
In Stock: 15 738
Unit Price: 8,47000 zł
Datasheet

Direct


Texas Instruments
In Stock: 7 589
Unit Price: 8,47000 zł
Datasheet

Direct


Texas Instruments
In Stock: 2 175
Unit Price: 8,69000 zł
Datasheet

Direct


Texas Instruments
In Stock: 3 648
Unit Price: 8,69000 zł
Datasheet

MFR Recommended


Texas Instruments
In Stock: 94 590
Unit Price: 14,29000 zł
Datasheet

Upgrade


Texas Instruments
In Stock: 851
Unit Price: 11,63000 zł
Datasheet

Upgrade


Texas Instruments
In Stock: 809
Unit Price: 11,63000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,76610 zł
Datasheet

Similar


Texas Instruments
In Stock: 725
Unit Price: 5,57000 zł
Datasheet

Similar


Texas Instruments
In Stock: 8 916
Unit Price: 5,57000 zł
Datasheet

Similar


Texas Instruments
In Stock: 6 844
Unit Price: 3,77000 zł
Datasheet

Similar


Texas Instruments
In Stock: 42 047
Unit Price: 3,12000 zł
Datasheet

Similar


Texas Instruments
In Stock: 10 577
Unit Price: 3,12000 zł
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A25IDBZTG4

DigiKey Part Number
LM4040A25IDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040A25IDBZTG4
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A25IDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,82732 zł2 456,83 zł
5009,51670 zł4 758,35 zł
7509,36127 zł7 020,95 zł
1 2509,18900 zł11 486,25 zł
1 7509,08829 zł15 904,51 zł
2 5008,99146 zł22 478,65 zł
Manufacturers Standard Package
Unit Price without VAT:9,82732 zł
Unit Price with VAT:12,08760 zł