
LM3S8530-EQC50-A2 | |
|---|---|
DigiKey Part Number | LM3S8530-EQC50-A2-ND |
Manufacturer | |
Manufacturer Product Number | LM3S8530-EQC50-A2 |
Description | IC MCU 32BIT 96KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 8000 Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S8530-EQC50-A2 Models |
Category | Number of I/O 35 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.25V ~ 2.75V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |

