ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S5652-IQR50-A0T

DigiKey Part Number
LM3S5652-IQR50-A0T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3S5652-IQR50-A0T
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LM3S5652-IQR50-A0T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Part Status
Not For New Designs
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,14658 zł40 146,58 zł
Manufacturers Standard Package
Unit Price without VAT:40,14658 zł
Unit Price with VAT:49,38029 zł