
LM3S3N26-IQR50-C0 | |
|---|---|
DigiKey Part Number | LM3S3N26-IQR50-C0-ND |
Manufacturer | |
Manufacturer Product Number | LM3S3N26-IQR50-C0 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 3000 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
EDA/CAD Models | LM3S3N26-IQR50-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 1.32V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |

