Similar

LM3S3J26-IQR50-C5T | |
|---|---|
DigiKey Part Number | LM3S3J26-IQR50-C5T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3S3J26-IQR50-C5T |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 3000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
EDA/CAD Models | LM3S3J26-IQR50-C5T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.08V ~ 1.32V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C1233E6PMIR | Texas Instruments | 0 | TM4C1233E6PMIR-ND | 27,95330 zł | Similar |


