Direct



LM4040AIM3X-10 | |
|---|---|
DigiKey Part Number | LM4040AIM3X-10TR-ND - Tape & Reel (TR) LM4040AIM3X-10CT-ND - Cut Tape (CT) LM4040AIM3X-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3X-10 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3X-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 zł | 6,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50953 zł | 10 528,59 zł |
| 6 000 | 3,43726 zł | 20 623,56 zł |
| 9 000 | 3,40108 zł | 30 609,72 zł |
| Unit Price without VAT: | 6,97000 zł |
|---|---|
| Unit Price with VAT: | 8,57310 zł |


