LM385BYM-1.2/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 448
Unit Price: 3,71000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 152
Unit Price: 3,82000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,75000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 484
Unit Price: 2,75000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,42000 zł
Datasheet

Similar


onsemi
In Stock: 104
Unit Price: 2,71000 zł
Datasheet

Similar


onsemi
In Stock: 3 217
Unit Price: 2,68000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


onsemi
In Stock: 82
Unit Price: 2,93000 zł
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 zł
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BYM-1.2/NOPB

DigiKey Part Number
296-39762-5-ND
Manufacturer
Manufacturer Product Number
LM385BYM-1.2/NOPB
Description
IC VREF SHUNT 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BYM-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
5704,78307 zł2 726,35 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78307 zł
Unit Price with VAT:5,88318 zł