Shunt Voltage Reference IC Adjustable 1.24V 5.3 V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BMX/NOPB

DigiKey Part Number
296-46117-2-ND - Tape & Reel (TR)
296-46117-1-ND - Cut Tape (CT)
296-46117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385BMX/NOPB
Description
IC VREF SHUNT ADJ 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
5.3 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
55 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,85000 zł3,85 zł
102,77700 zł27,77 zł
252,50760 zł62,69 zł
1002,21130 zł221,13 zł
2502,06984 zł517,46 zł
5001,98476 zł992,38 zł
1 0001,91461 zł1 914,61 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,84063 zł4 601,57 zł
5 0001,79603 zł8 980,15 zł
7 5001,77370 zł13 302,75 zł
12 5001,74895 zł21 861,88 zł
17 5001,73448 zł30 353,40 zł
Manufacturers Standard Package
Unit Price without VAT:3,85000 zł
Unit Price with VAT:4,73550 zł