
LM3710XKMM-463/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3710XKMM-463/NOPBTR-ND - Tape & Reel (TR) 296-LM3710XKMM-463/NOPBCT-ND - Cut Tape (CT) 296-LM3710XKMM-463/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3710XKMM-463/NOPB |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3710XKMM-463/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 zł | 11,10 zł |
| 10 | 8,30200 zł | 83,02 zł |
| 25 | 7,60520 zł | 190,13 zł |
| 100 | 6,83760 zł | 683,76 zł |
| 250 | 6,47148 zł | 1 617,87 zł |
| 500 | 6,25080 zł | 3 125,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,40355 zł | 6 403,55 zł |
| Unit Price without VAT: | 11,10000 zł |
|---|---|
| Unit Price with VAT: | 13,65300 zł |

