
LM3697EVM | |
|---|---|
DigiKey Part Number | 296-45752-ND |
Manufacturer | |
Manufacturer Product Number | LM3697EVM |
Description | EVAL BOARD FOR LM3697 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3697 - 3 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM3697 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,91000 zł | 655,91 zł |
| Unit Price without VAT: | 655,91000 zł |
|---|---|
| Unit Price with VAT: | 806,76930 zł |


