


LM3686TLE-AADW/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3686TLE-AADW/NOPBTR-ND - Tape & Reel (TR) 296-LM3686TLE-AADW/NOPBCT-ND - Cut Tape (CT) 296-LM3686TLE-AADW/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3686TLE-AADW/NOPB |
Description | IC REG TRPL BUCK/LNR SYNC 12USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3686TLE-AADW/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.8V, 600mA | |
Voltage/Current - Output 2 | 1.2V, 350mA | |
Voltage/Current - Output 3 | 2.8V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 zł | 5,06 zł |
| 10 | 3,67900 zł | 36,79 zł |
| 25 | 3,33680 zł | 83,42 zł |
| 100 | 2,95750 zł | 295,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,77684 zł | 694,21 zł |
| 500 | 2,66788 zł | 1 333,94 zł |
| Unit Price without VAT: | 5,06000 zł |
|---|---|
| Unit Price with VAT: | 6,22380 zł |

