
LM3671MF-1.2 | |
|---|---|
DigiKey Part Number | 296-LM3671MF-1.2TR-ND - Tape & Reel (TR) 296-LM3671MF-1.2CT-ND - Cut Tape (CT) 296-LM3671MF-1.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.2 |
Description | IC REG BUCK 1.2V 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 zł | 7,19 zł |
| 10 | 5,30500 zł | 53,05 zł |
| 25 | 4,83200 zł | 120,80 zł |
| 100 | 4,31110 zł | 431,11 zł |
| 250 | 4,06296 zł | 1 015,74 zł |
| 500 | 3,91330 zł | 1 956,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,79019 zł | 3 790,19 zł |
| 2 000 | 3,68882 zł | 7 377,64 zł |
| 3 000 | 3,63806 zł | 10 914,18 zł |
| 5 000 | 3,58183 zł | 17 909,15 zł |
| 7 000 | 3,54897 zł | 24 842,79 zł |
| 10 000 | 3,51737 zł | 35 173,70 zł |
| Unit Price without VAT: | 7,19000 zł |
|---|---|
| Unit Price with VAT: | 8,84370 zł |






