
LM36011YKBR | |
|---|---|
DigiKey Part Number | 296-49714-2-ND - Tape & Reel (TR) 296-49714-1-ND - Cut Tape (CT) 296-49714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36011YKBR |
Description | IC LED DRVR RGLTR NO 1.5A 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, PWM Dimming 1.5A 8-DSBGA (1.51x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | LM36011YKBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Mobile Communications | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.51x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 2,03200 zł | 20,32 zł |
| 25 | 1,82840 zł | 45,71 zł |
| 100 | 1,60220 zł | 160,22 zł |
| 250 | 1,49464 zł | 373,66 zł |
| 500 | 1,42978 zł | 714,89 zł |
| 1 000 | 1,37635 zł | 1 376,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31039 zł | 3 931,17 zł |
| 6 000 | 1,27810 zł | 7 668,60 zł |
| 9 000 | 1,26192 zł | 11 357,28 zł |
| 15 000 | 1,24402 zł | 18 660,30 zł |
| 21 000 | 1,23354 zł | 25 904,34 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |




