LED Driver IC 1 Output Linear PWM Dimming 20mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3590MF/NOPB

DigiKey Part Number
LM3590MF/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3590MF/NOPB
Description
IC LED DRVR LIN PWM 20MA SOT23-5
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 20mA SOT-23-5
EDA/CAD Models
LM3590MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
12.6V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types