Parametric Equivalent

LM3553SD/NOPB | |
|---|---|
DigiKey Part Number | LM3553SD/NOPBTR-ND - Tape & Reel (TR) LM3553SD/NOPBCT-ND - Cut Tape (CT) LM3553SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3553SD/NOPB |
Description | IC LED DRV RGLTR I2C 1.2A 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.2A (Flash) 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3553SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A (Flash) | |
Frequency | 1.2MHz | |
Dimming | I2C | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 zł | 6,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,15259 zł | 4 152,59 zł |
| 2 000 | 4,04335 zł | 8 086,70 zł |
| 3 000 | 3,98863 zł | 11 965,89 zł |
| 5 000 | 3,92800 zł | 19 640,00 zł |
| 7 000 | 3,89255 zł | 27 247,85 zł |
| Unit Price without VAT: | 6,90000 zł |
|---|---|
| Unit Price with VAT: | 8,48700 zł |




