
CY74FCT574ATQCT | |
|---|---|
DigiKey Part Number | 296-14580-2-ND - Tape & Reel (TR) 296-14580-1-ND - Cut Tape (CT) 296-14580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT574ATQCT |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT574ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 zł | 4,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,52869 zł | 6 321,73 zł |
| 5 000 | 2,47083 zł | 12 354,15 zł |
| 7 500 | 2,44184 zł | 18 313,80 zł |
| 12 500 | 2,40973 zł | 30 121,63 zł |
| Unit Price without VAT: | 4,55000 zł |
|---|---|
| Unit Price with VAT: | 5,59650 zł |

