LED Driver IC 1 Output Linear Dimming 1.5A (Switch) 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear Dimming 1.5A (Switch) 8-SO PowerPad
LP3891EMR-1.8/NOPB

LM3466MRX/NOPB

DigiKey Part Number
296-43598-2-ND - Tape & Reel (TR)
296-43598-1-ND - Cut Tape (CT)
296-43598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3466MRX/NOPB
Description
IC LED DRVR LIN 1.5A 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 1.5A (Switch) 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LM3466MRX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
70V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
15,10000 zł5,10 zł
103,72000 zł37,20 zł
253,37240 zł84,31 zł
1002,99110 zł299,11 zł
2502,80944 zł702,36 zł
5002,69978 zł1 349,89 zł
1 0002,60961 zł2 609,61 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,51441 zł6 286,02 zł
5 0002,45700 zł12 285,00 zł
7 5002,42828 zł18 212,10 zł
12 5002,39645 zł29 955,63 zł
Manufacturers Standard Package
Unit Price without VAT:5,10000 zł
Unit Price with VAT:6,27300 zł

Other Suppliers on DigiKey

307In Stock
Ships from Rochester Electronics, LLC