Parametric Equivalent

SN74LVC1G66DSF2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G66DSF2TR-ND - Tape & Reel (TR) 296-SN74LVC1G66DSF2CT-ND - Cut Tape (CT) 296-SN74LVC1G66DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DSF2 |
Description | IC SWITCH SPST-NO X 1 10OHM 6SON |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DSF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |



