
LM336DG4-2-5 | |
|---|---|
DigiKey Part Number | 296-50618-ND |
Manufacturer | |
Manufacturer Product Number | LM336DG4-2-5 |
Description | IC VREF SHUNT 4% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336DG4-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 zł | 8,14 zł |
| 10 | 6,03500 zł | 60,35 zł |
| 75 | 5,02667 zł | 377,00 zł |
| 150 | 4,79193 zł | 718,79 zł |
| 300 | 4,59897 zł | 1 379,69 zł |
| 525 | 4,46825 zł | 2 345,83 zł |
| 1 050 | 4,33242 zł | 4 549,04 zł |
| Unit Price without VAT: | 8,14000 zł |
|---|---|
| Unit Price with VAT: | 10,01220 zł |

