Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336BDG4-2-5

DigiKey Part Number
296-52899-ND
Manufacturer
Manufacturer Product Number
LM336BDG4-2-5
Description
IC VREF SHUNT 2% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336BDG4-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.49V
Current - Output
10 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
13,55000 zł3,55 zł
102,54900 zł25,49 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,55000 zł
Unit Price with VAT:4,36650 zł