
LM3242TMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3242TMX/NOPB |
Description | IC ADJ BUCK RF PWR AMP 9USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3242TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Portable Equipment | |
Current - Supply | 60µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63677 zł | 7 910,31 zł |
| 6 000 | 2,57957 zł | 15 477,42 zł |
| 9 000 | 2,55093 zł | 22 958,37 zł |
| Unit Price without VAT: | 2,63677 zł |
|---|---|
| Unit Price with VAT: | 3,24323 zł |


