


LM2940CSX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940CSX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2940CSX-5.0/NOPBCT-ND - Cut Tape (CT) LM2940CSX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940CSX-5.0/NOPB |
Description | IC REG LINEAR 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CSX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 zł | 8,37 zł |
| 10 | 6,20500 zł | 62,05 zł |
| 25 | 5,66360 zł | 141,59 zł |
| 100 | 5,06660 zł | 506,66 zł |
| 250 | 4,78196 zł | 1 195,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,61044 zł | 2 305,22 zł |
| 1 000 | 4,46922 zł | 4 469,22 zł |
| 1 500 | 4,39847 zł | 6 597,70 zł |
| 2 500 | 4,32010 zł | 10 800,25 zł |
| 3 500 | 4,27431 zł | 14 960,08 zł |
| 5 000 | 4,23026 zł | 21 151,30 zł |
| Unit Price without VAT: | 8,37000 zł |
|---|---|
| Unit Price with VAT: | 10,29510 zł |










