


LM2940SX-8.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940SX-8.0/NOPBTR-ND - Tape & Reel (TR) LM2940SX-8.0/NOPBCT-ND - Cut Tape (CT) LM2940SX-8.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940SX-8.0/NOPB |
Description | IC REG LINEAR 8V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940SX-8.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 zł | 7,97 zł |
| 10 | 5,89300 zł | 58,93 zł |
| 25 | 5,37480 zł | 134,37 zł |
| 100 | 4,80410 zł | 480,41 zł |
| 250 | 4,53216 zł | 1 133,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,07232 zł | 2 036,16 zł |
| 1 000 | 3,94489 zł | 3 944,89 zł |
| 1 500 | 3,88108 zł | 5 821,62 zł |
| 2 500 | 3,81036 zł | 9 525,90 zł |
| 3 500 | 3,76904 zł | 13 191,64 zł |
| 5 000 | 3,72928 zł | 18 646,40 zł |
| Unit Price without VAT: | 7,97000 zł |
|---|---|
| Unit Price with VAT: | 9,80310 zł |

