


LM2940LD-12/NOPB | |
|---|---|
DigiKey Part Number | 296-36325-2-ND - Tape & Reel (TR) 296-36325-1-ND - Cut Tape (CT) 296-36325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940LD-12/NOPB |
Description | IC REG LINEAR 12V 1A 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940LD-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 zł | 7,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,55313 zł | 4 553,13 zł |
| 2 000 | 4,43574 zł | 8 871,48 zł |
| 3 000 | 4,37693 zł | 13 130,79 zł |
| 5 000 | 4,31180 zł | 21 559,00 zł |
| 7 000 | 4,27372 zł | 29 916,04 zł |
| Unit Price without VAT: | 7,58000 zł |
|---|---|
| Unit Price with VAT: | 9,32340 zł |

