


LM2940IMPX-12/NOPB | |
|---|---|
DigiKey Part Number | 296-46112-2-ND - Tape & Reel (TR) 296-46112-1-ND - Cut Tape (CT) 296-46112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMPX-12/NOPB |
Description | IC REG LINEAR 12V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMPX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 zł | 7,48 zł |
| 10 | 5,52100 zł | 55,21 zł |
| 25 | 5,02880 zł | 125,72 zł |
| 100 | 4,48720 zł | 448,72 zł |
| 250 | 4,22936 zł | 1 057,34 zł |
| 500 | 4,08044 zł | 2 040,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,84067 zł | 7 681,34 zł |
| 4 000 | 3,75399 zł | 15 015,96 zł |
| 6 000 | 3,71058 zł | 22 263,48 zł |
| 10 000 | 3,66249 zł | 36 624,90 zł |
| Unit Price without VAT: | 7,48000 zł |
|---|---|
| Unit Price with VAT: | 9,20040 zł |


