


LM2937ESX-8.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35413-2-ND - Tape & Reel (TR) 296-35413-1-ND - Cut Tape (CT) 296-35413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937ESX-8.0/NOPB |
Description | IC REG LINEAR 8V 500MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ESX-8.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 zł | 8,76 zł |
| 10 | 6,50300 zł | 65,03 zł |
| 25 | 5,93920 zł | 148,48 zł |
| 100 | 5,31690 zł | 531,69 zł |
| 250 | 5,02064 zł | 1 255,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,84198 zł | 2 420,99 zł |
| 1 000 | 4,69486 zł | 4 694,86 zł |
| 1 500 | 4,62121 zł | 6 931,81 zł |
| 2 500 | 4,53963 zł | 11 349,07 zł |
| 3 500 | 4,49194 zł | 15 721,79 zł |
| 5 000 | 4,44606 zł | 22 230,30 zł |
| Unit Price without VAT: | 8,76000 zł |
|---|---|
| Unit Price with VAT: | 10,77480 zł |

