Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM2936QMMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2936QMMX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM2936QMMX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM2936QMMX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMMX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMMX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package 8-VSSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936MM-5.0/NOPB | Texas Instruments | 3 318 | LM2936MM-5.0/NOPBCT-ND | 8,76000 zł | Parametric Equivalent |
| LM2936MMX-5.0/NOPB | Texas Instruments | 699 | 296-43045-1-ND | 7,40000 zł | Parametric Equivalent |
| LM2936QMM-5.0/NOPB | Texas Instruments | 0 | 296-40172-1-ND | 9,62000 zł | Parametric Equivalent |
| LM2936MM-5.0/NOPB | Rochester Electronics, LLC | 0 | 2156-LM2936MM-5.0/NOPB-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 zł | 6,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,99123 zł | 13 969,31 zł |
| 7 000 | 3,91434 zł | 27 400,38 zł |
| Unit Price without VAT: | 6,93000 zł |
|---|---|
| Unit Price with VAT: | 8,52390 zł |




