
TPA3123D2PWPR | |
|---|---|
DigiKey Part Number | 296-22008-2-ND - Tape & Reel (TR) 296-22008-1-ND - Cut Tape (CT) 296-22008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3123D2PWPR |
Description | IC AMP CLASS D STER 25W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3123D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 30V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 zł | 27,37 zł |
| 10 | 21,12300 zł | 211,23 zł |
| 25 | 19,56120 zł | 489,03 zł |
| 100 | 17,84420 zł | 1 784,42 zł |
| 250 | 17,33744 zł | 4 334,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,79206 zł | 31 584,12 zł |
| Unit Price without VAT: | 27,37000 zł |
|---|---|
| Unit Price with VAT: | 33,66510 zł |






