
LM2854MHX-500/NOPB | |
|---|---|
DigiKey Part Number | 296-48570-2-ND - Tape & Reel (TR) 296-48570-1-ND - Cut Tape (CT) 296-48570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2854MHX-500/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2854MHX-500/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 525kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 zł | 19,61 zł |
| 10 | 14,97000 zł | 149,70 zł |
| 25 | 13,81040 zł | 345,26 zł |
| 100 | 12,53580 zł | 1 253,58 zł |
| 250 | 12,00420 zł | 3 001,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,94197 zł | 27 354,92 zł |
| Unit Price without VAT: | 19,61000 zł |
|---|---|
| Unit Price with VAT: | 24,12030 zł |






