Parametric Equivalent

LM2796TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-51251-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2796TLX/NOPB |
Description | IC LED DRV RGLTR PWM 18DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 18-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2796TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFBGA | |
Supplier Device Package | 18-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25125 zł | 9 753,75 zł |
| 6 000 | 3,18361 zł | 19 101,66 zł |
| 9 000 | 3,14976 zł | 28 347,84 zł |
| Unit Price without VAT: | 3,25125 zł |
|---|---|
| Unit Price with VAT: | 3,99904 zł |



