LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 18-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2796TL/NOPB

DigiKey Part Number
LM2796TL/NOPBTR-ND - Tape & Reel (TR)
LM2796TL/NOPBCT-ND - Cut Tape (CT)
LM2796TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2796TL/NOPB
Description
IC LED DRV RGLTR PWM 18DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 18-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2796TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
7
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-WFBGA
Supplier Device Package
18-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,42496 zł1 106,24 zł
5004,26444 zł2 132,22 zł
Manufacturers Standard Package
Unit Price without VAT:4,42496 zł
Unit Price with VAT:5,44270 zł