


LM27402MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-44053-2-ND - Tape & Reel (TR) 296-44053-1-ND - Cut Tape (CT) 296-44053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27402MHX/NOPB |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM27402MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 zł | 10,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45891 zł | 16 147,28 zł |
| 5 000 | 6,33432 zł | 31 671,60 zł |
| Unit Price without VAT: | 10,68000 zł |
|---|---|
| Unit Price with VAT: | 13,13640 zł |




