LM2735 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2735XMFEVAL/NOPB

DigiKey Part Number
LM2735XMFEVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2735XMFEVAL/NOPB
Description
EVAL BOARD FOR LM2735
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM2735 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
500mA
Voltage - Input
3V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
1.6MHz
Contents
Board(s)
Utilized IC / Part
LM2735
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in PLN
Box
QuantityUnit PriceExt Price
1215,70000 zł215,70 zł
Manufacturers Standard Package
Unit Price without VAT:215,70000 zł
Unit Price with VAT:265,31100 zł