
LM2750LD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2750LD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2750LD-5.0/NOPBCT-ND - Cut Tape (CT) LM2750LD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2750LD-5.0/NOPB |
Description | IC REG CHARGE PUMP 5V 1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750LD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 zł | 9,50 zł |
| 10 | 7,06500 zł | 70,65 zł |
| 25 | 6,45480 zł | 161,37 zł |
| 100 | 5,78580 zł | 578,58 zł |
| 250 | 5,46636 zł | 1 366,59 zł |
| 500 | 5,27392 zł | 2 636,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,96650 zł | 4 966,50 zł |
| 2 000 | 4,83994 zł | 9 679,88 zł |
| 3 000 | 4,77655 zł | 14 329,65 zł |
| 5 000 | 4,70629 zł | 23 531,45 zł |
| 7 000 | 4,66524 zł | 32 656,68 zł |
| Unit Price without VAT: | 9,50000 zł |
|---|---|
| Unit Price with VAT: | 11,68500 zł |

