LM2700QMTX-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9 214
Unit Price: 17,27000 zł
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2700QMTX-ADJ/NOPB

DigiKey Part Number
LM2700QMTX-ADJ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2700QMTX-ADJ/NOPB
Description
IC REG BOOST ADJ 2.55A 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2700QMTX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.5V
Current - Output
Frequency - Switching
600kHz, 1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,88528 zł27 213,20 zł
Manufacturers Standard Package
Unit Price without VAT:10,88528 zł
Unit Price with VAT:13,38889 zł